D-Type Bus Interface Flip-Flop, positive-edge triggered, featuring 8 D-type inputs and 8 3-state non-inverting outputs. This single-element logic IC operates with CMOS process technology and belongs to the FCT logic family. Housed in a 20-pin QSOP (Quarter Size Outline Package) with gull-wing leads, it supports surface mounting and is designed for operation between -40°C and 85°C. The package dimensions are 8.74mm (Max) length, 3.99mm (Max) width, and 1.5mm (Max) height, with a 0.64mm pin pitch.
Texas Instruments CY74FCT2374TQC technical specifications.
Download the complete datasheet for Texas Instruments CY74FCT2374TQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.