
Octal buffer/driver with 3-state outputs, featuring 8 bits and 8 channels. This surface mount component operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a low-level output current of 64mA and a high-level output current of -32mA. The device supports inverting logic functions and has a propagation delay of 8ns. Packaged in a 20-SSOP with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT240TQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240TQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
