
8-bit, 3-state buffer/line driver IC featuring non-inverting logic. Operates from a 4.75V to 5.25V supply with a nominal 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Designed for surface mounting in a SSOP package with gold contact plating. This RoHS compliant component boasts a propagation delay of 4.6ns and a turn-on delay time of 6.2ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments CY74FCT244ATQCTE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244ATQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
