
8-bit, 3-state buffer/line driver IC with non-inverting logic. Features 8 channels, 2 elements, and 4 bits per element, supporting surface mount installation in a 20-pin SOIC package with gold contact plating. Operates with a 5V supply voltage (4.75V to 5.25V) and offers low-level output current of 64mA and high-level output current of -32mA. Exhibits a propagation delay of 4.6ns and a turn-on delay time of 6.2ns, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component utilizes CMOS technology.
Texas Instruments CY74FCT244ATSOCG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
