Octal D-Type transparent latch with 3-state outputs, featuring 8 bits and 8 channels. This surface mount component operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a low-level output current of 12mA and a high-level output current of -15mA. With a propagation delay of 8.5ns and a turn-on delay time of 1.5ns, it utilizes CMOS technology and is RoHS compliant. Packaged in a 20-SSOP with gold contact plating, it supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments CY74FCT2573ATQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.004437oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2573ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.