
Octal D-Type Register with 3-State Outputs, featuring 8 bits and positive edge clock triggering. This buffer/line driver operates at 250MHz with a 5.2ns propagation delay and 6.2ns turn-on delay. It supports a 5V operating supply voltage (4.75V to 5.25V) and offers 12mA low-level output current and -15mA high-level output current. Packaged in a 20-SSOP for surface mounting, this lead-free, RoHS-compliant component is designed for operation between -40°C and 85°C.
Texas Instruments CY74FCT2574CTQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2574CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.