
8-bit D-type latch with true outputs, featuring a QSOP package for surface mounting. This logic IC offers 64mA high-level output current and 32mA low-level output current, with a propagation delay of 4.7ns. Operating across a 4.75V to 5.25V supply voltage range, it functions from -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments CY74FCT373CTQCT technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT373CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.