
8-bit D-type transparent latch with true output, featuring 3-state outputs and non-inverting polarity. This surface-mount logic IC operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. The component boasts an 8ns propagation delay and a 2ns turn-on delay time, with a maximum operating temperature of 85°C.
Texas Instruments CY74FCT373TSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT373TSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.