Octal D-Type Register with 3-State Outputs, featuring 8 bits and positive edge clock triggering. This buffer/line driver operates at a maximum frequency of 250MHz with a propagation delay of 6.5ns. It supports a supply voltage range of 4.75V to 5.25V and offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-SSOP for surface mounting, this lead-free, RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments CY74FCT374ATQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT374ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.