
Octal D-Type Register with 3-State Outputs, featuring 8 bits and 8 circuits, operates on a 5V supply voltage (4.75V to 5.25V). This surface mount component, packaged in SSOP, supports positive edge clock triggering and offers a 250MHz frequency with a 10ns propagation delay. It provides a high level output current of -32mA and a low level output current of 64mA, with non-inverting polarity and 3-state output type. The device is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT374TQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT374TQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.