
8-bit D flip-flop, positive edge triggered, with true, non-inverting outputs. Features 64mA high and low level output current, 13ns propagation delay, and 2ns turn-on delay. Operates from a 4.75V to 5.25V supply voltage range with a temperature range of -40°C to 85°C. Surface mountable in a 20-pin SSOP package, supplied on tape and reel.
Texas Instruments CY74FCT377TQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT377TQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
