
This is a 74FCT series, positive edge-triggered D flip-flop with a true output. It features a multiplexer logic function and operates with a single supply voltage range of 4.75V to 5.25V. The device offers independent circuits with 4 circuits total, each with 2 input lines and 1 output line. It supports a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 6.1ns. Packaged in a green, plastic SOIC-16 surface mount package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT399CTSOCT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT399CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
