
The 74FCT399 is a 2:1 multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 64mA and a low level output current of 32mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The 74FCT399 is RoHS compliant and is available in a tape and reel packaging with a quantity of 2000 units.
Texas Instruments CY74FCT399CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT399CTSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
