
Texas Instruments CY74FCT480BTPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT480BTPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
