
The CY74FCT480BTPCE4 is an 8-bit dual counter integrated circuit from Texas Instruments. It operates over a supply voltage range of 4.75V to 5.25V and features a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and contains lead. The counter has a propagation delay of 6.1ns and a high level output current of 64mA.
Texas Instruments CY74FCT480BTPCE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT480BTPCE4 to view detailed technical specifications.
No datasheet is available for this part.