
8-bit parity generator/checker with 2 elements, featuring open-drain outputs and a 24-pin SOIC package. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a high level output current of -32mA and a low level output current of 64mA. Propagation delay is 6.1ns, with a turn-on delay time of 6.5ns. Surface mountable with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT480BTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Packaging | Rail/Tube |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT480BTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
