
8-channel, 3-state buffer/inverter IC with TTL-compatible CMOS inputs. Features 4.75-V to 5.25-V operating supply voltage, 4.1ns propagation delay, and 32mA high-level output current. This surface mount component is housed in a 20-SSOP package with gold contact plating and operates from -40°C to 85°C. It is lead-free and RoHS compliant.
Texas Instruments CY74FCT540CTQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT540CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
