
8-bit, 3-state buffer/driver integrated circuit for logic applications. Features 8 non-inverting channels with 3-state outputs, supporting a 4.75V to 5.25V operating supply voltage. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.1ns. Packaged in a 20-pin SOIC surface mount configuration, operating within a -40°C to 85°C temperature range.
Texas Instruments CY74FCT541CTSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT541CTSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.