
8-bit bidirectional 3-state transceiver, featuring inverting logic and non-inverting polarity. This surface mount IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 6.5ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is gold-plated and packaged in a 24-pin SOIC.
Texas Instruments CY74FCT543ATSOCG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT543ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
