
Octal registered transceiver featuring 3-state outputs, designed for bidirectional data transfer. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers 8 bits of data handling. Key specifications include a propagation delay of 8.5ns and a turn-on delay time of 12.5ns, with output currents of -32mA (high) and 64mA (low). Packaged in a 24-SSOP with gold contact plating, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT543TQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT543TQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
