Texas Instruments CY74FCT574ATPC technical specifications.
| Package Family Name | DIP |
| Package/Case | MDIP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.42(Max) |
| Package Width (mm) | 6.86(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | FCT |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CY74FCT574ATPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.