
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and positive edge clocking. This surface mount component operates at 250MHz with a 5V supply voltage (4.75V-5.25V range) and offers 64mA low-level output current and -32mA high-level output current. Designed for reliability, it boasts a propagation delay of 6.5ns and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in a 20-SSOP for tape and reel distribution.
Texas Instruments CY74FCT574ATQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT574ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
