
Octal edge-triggered D-type flip-flop latch, featuring 8 bits and 3-state outputs. Operates at frequencies up to 250MHz with a propagation delay of 5.2ns. Supports a supply voltage range of 4.75V to 5.25V, with a nominal 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments CY74FCT574CTSOCG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT574CTSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.