The CY74FCT652ATQC is an 8-channel non-inverting transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 9.8ns and is available in an SSOP package. Note that this device is not RoHS compliant.
Texas Instruments CY74FCT652ATQC technical specifications.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CY74FCT652ATQC to view detailed technical specifications.
No datasheet is available for this part.