Bidirectional 8-bit registered transceiver, surface mount, SOIC package. Features 3-state, inverting logic function with non-inverting polarity. Operates from 4.75V to 5.25V with a typical 5V supply voltage. Offers 64mA low-level output current and -32mA high-level output current. Minimum and maximum operating temperatures are -40°C and 85°C respectively, with a propagation delay of 6.3ns.
Texas Instruments CY74FCT652ATSOCG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT652ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.