8-Bit Bus Interface Flip-Flops with 3-State Outputs, designed for positive edge clock triggering. This D-type logic IC features 8 bits per element, a non-inverting polarity, and 3-state outputs capable of sourcing 64mA and sinking -32mA. Operating from a 4.75V to 5.25V supply, it offers a propagation delay of 12.5ns and a turn-on delay of 6ns. Packaged in a 24-SSOP with gold contact plating, this surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT825CTQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT825CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.