
D-Type Bus Interface Flip-Flop, positive-edge triggered, featuring 3-state non-inverting outputs. This single-element logic IC utilizes FCT logic family and CMOS process technology, offering 8 inputs and 8 outputs. Packaged in a 24-pin SOIC (Small Outline IC) with gull-wing leads for surface mounting, it operates within a temperature range of -40°C to 85°C. The lead-frame SMT package has a maximum length of 15.62mm, width of 7.62mm, and height of 2.36mm.
Texas Instruments CY74FCT825CTSOC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.62(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.36(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | FCT |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CY74FCT825CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.