
10-bit buffer/driver with 3-state outputs, featuring a 10ns propagation delay and 14ns turn-on delay. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and supports high level output current of -32mA and low level output current of 64mA. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and packaged in a 2500-piece tape and reel.
Texas Instruments CY74FCT827CTQCTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT827CTQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.