
10-bit buffer/driver with 3-state outputs, featuring a 10ns propagation delay and 23ns turn-on delay. This surface-mount integrated circuit operates from a 4.75V to 5.25V supply voltage, with a 5V nominal operating voltage. It offers a high level output current of -32mA and a low level output current of 64mA. The component is housed in a 24-SOIC package with gold contact plating, measuring 15.6mm in length, 7.6mm in width, and 2.35mm in height. It is RoHS compliant and suitable for operation within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT827CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT827CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.