
10-bit buffer/line driver, featuring true output and 3-state capability. Operates from a 4.75V to 5.25V supply range with a nominal 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 24-pin SOIC package, with a propagation delay of 10ns and turn-on delay time of 14ns. Designed for a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT827CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT827CTSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.