10-Bit Bus-Interface D-Type Latches with 3-State Outputs, featuring 10 input and 10 output lines. This CMOS logic IC operates with a supply voltage of 5V (4.75V to 5.25V) and offers a high-level output current of -32mA and a low-level output current of 64mA. Designed for surface mounting, it comes in a 24-SOIC package with gold contact plating. The latch provides non-inverting logic with a propagation delay of 23ns and a turn-on delay time of 1.5ns, functioning across an operating temperature range of -40°C to 85°C.
Texas Instruments CY74FCT841ATSOCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT841ATSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.