
10-bit, 3-state, non-inverting D-type latch buffer/line driver for surface mount applications. Features a single independent circuit with 10 input and 10 output lines. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a high level output current of -32mA and a low level output current of 32mA. CMOS technology ensures a typical supply current of 200µA with a propagation delay of 13ns. Packaged in a 24-pin SOIC with tape and reel packaging.
Texas Instruments CY74FCT841ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT841ATSOCTG4 to view detailed technical specifications.
No datasheet is available for this part.