
10-bit bus-interface D-type latch with 3-state outputs, featuring non-inverting logic and a single independent circuit. This surface-mount SOIC package component operates from 4.75V to 5.25V with a typical 5V supply, offering 32mA low-level and -32mA high-level output current. It boasts a 15ns propagation delay and 1.5ns turn-on delay time, with a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and lead-free, this CMOS technology device is suitable for various logic applications.
Texas Instruments CY74FCT841CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT841CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.