Texas Instruments CYBUS3384QC technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CYBUS3384QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.