
Automotive 4-channel high-speed switch, a single-pole, single-throw (SPST) multiplexer/demultiplexer, operates with a 4.5V to 5.5V supply voltage and features a 200MHz bandwidth. This surface-mount integrated circuit, housed in a 14-SOIC package with gold contact plating, offers 4 channels with a low on-state resistance of 95 Ohms. It supports a high level output current of 25mA and a low level output current of 25mA, with a typical supply current of 2uA. Operating across a temperature range of -40°C to 125°C, this non-inverting, lead-free, and RoHS-compliant component is supplied on tape and reel.
Texas Instruments D24066QM96G4Q1 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 95R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments D24066QM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
