
Automotive 16:1 analog multiplexer, featuring a single channel and TTL inputs. This surface mount device operates with a supply voltage range of 4.5V to 5.5V, offering a bandwidth of 89MHz. It boasts a 15ns propagation delay and an on-state resistance of 180 Ohms. Designed for automotive applications, it operates across a temperature range of -40°C to 85°C.
Texas Instruments D24067IM96G4Q1 technical specifications.
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 180R |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments D24067IM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
