
8-Bit Digital-to-Analog Converter (DAC) with a differential output, designed for surface mount applications in a 16-SOIC package. Features an 8-bit resolution and a settling time of 0.15µs. Operates with a dual supply voltage range from 4.5V to 18V, with a nominal supply current of 2.4mA and power consumption of 33mW. Integral nonlinearity is specified at 0.19 LSB, and the device supports a parallel interface. Operating temperature range is 0°C to 70°C.
Texas Instruments DAC0800LCMX/NOPB technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.19LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.15us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0800LCMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
