8-Bit Digital-to-Analog Converter featuring parallel input interface and unipolar output polarity. This general-purpose DAC offers an 8-bit resolution with a settling time of 0.15µs. It operates with dual supply voltages ranging from 4.5V to 18V, consuming 33mW of power. The component is housed in a 16-PDIP through-hole package, suitable for operation between 0°C and 70°C.
Texas Instruments DAC0800LCN technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 174mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | DAC0800 |
| Settling Time | 0.15us |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC0800LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.