PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.15us |
| RoHS | Not Compliant |