
Texas Instruments DAC0802LCM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 100ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0802LCM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
