
Texas Instruments DAC0802LCMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.135us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0802LCMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
