
Texas Instruments DAC081C081CIMK technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081C081CIMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.