
8-Bit Digital-to-Analog Converter (DAC) with an I2C-compatible interface. Features a single unipolar voltage output and a settling time of 4.5µs. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 132µA. Integral nonlinearity is 0.6 LSB. Packaged in a compact TSOT surface mount case, measuring 2.97mm in length, 1.65mm in width, and 0.87mm in height. Suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments DAC081C081CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Differential Output | No |
| Height | 0.87mm |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 132uA |
| Thickness | 870um |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081C081CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
