The DAC081C085CIMM is an 8-bit single-channel digital-to-analog converter with I2C interface. It operates over a temperature range of -40°C to 125°C and has a resolution of 8 bits. The device is packaged in a surface mount MSOP package and is available on tape and reel. The DAC081C085CIMM has an integral nonlinearity of 0.6 LSB and a settling time of 4.5us.
Texas Instruments DAC081C085CIMM technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC081C085CIMM to view detailed technical specifications.
No datasheet is available for this part.