
8-bit, single-channel digital-to-analog converter (DAC) featuring an I2C-compatible interface. This surface-mount component operates from a 2.7V to 5.5V single supply, with a maximum operating temperature of 125°C. It offers a unipolar voltage output and a settling time of 4.5µs, with an integral nonlinearity of 0.6 LSB. Packaged in an 8-VSSOP (MSOP) with tin-matte plating, this lead-free and RoHS-compliant device is supplied on tape and reel.
Texas Instruments DAC081C085CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081C085CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
