
8-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. This surface-mount component offers a unipolar voltage output and operates with an SPI interface. Key specifications include a 2.7V to 5.5V supply voltage range, 0.75 LSB integral nonlinearity, and a 5µs settling time. The compact MSOP package measures 3mm x 3mm x 0.86mm, suitable for demanding applications with a maximum operating temperature of 105°C.
Texas Instruments DAC081S101CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Supply Current | 256uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081S101CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.