
The DAC081S101CIMMX is an 8-bit single digital-to-analog converter (DAC) from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 105°C. The device is packaged in an MSOP-8 package and is available in a tape and reel format with 3500 devices per reel. The DAC081S101CIMMX has a resolution of 8 bits and a settling time of 3us. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC081S101CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | DAC081S101 |
| Settling Time | 3us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC081S101CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
