
8-bit dual digital-to-analog converter featuring a rail-to-rail voltage output. This surface mount component offers 8-bit resolution across two DAC channels, with an integral nonlinearity of 0.5 LSB. It operates from a 2.7V to 5.5V supply and supports SPI interface communication. Designed for micro power applications, it functions within an extended temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC082S085CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC082S085CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
