PARALLEL, 8 BITS INPUT LOADING, 1us SETTLING TIME, 8-BIT DAC, CDIP20, CERAMIC, DIP-20
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |