
Texas Instruments DAC0832LCN/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.7mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0832LCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
